
2R1500T-8 | |
|---|---|
DigiKey Part Number | 5789-2R1500T-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R1500T-8 |
Description | GDT 1500V20% 10KA 2 POLE TH 8* |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1500 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,67900 | € 16,79 |
| 50 | € 1,50780 | € 75,39 |
| 100 | € 1,37930 | € 137,93 |
| 250 | € 1,33644 | € 334,11 |
| 500 | € 1,14798 | € 573,99 |
| 800 | € 1,05374 | € 842,99 |
| 1 600 | € 0,94237 | € 1 507,79 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,58940 |
