
14D911K | |
|---|---|
DigiKey Part Number | 5789-14D911K-ND |
Manufacturer | |
Manufacturer Product Number | 14D911K |
Description | VARISTOR 910V 4500A DISC 14MM |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 4.5 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,34600 | € 3,46 |
| 50 | € 0,28100 | € 14,05 |
| 100 | € 0,22190 | € 22,19 |
| 250 | € 0,18848 | € 47,12 |
| 500 | € 0,15506 | € 77,53 |
| 1 000 | € 0,13279 | € 132,79 |
| 2 000 | € 0,11823 | € 236,46 |
| 3 000 | € 0,10623 | € 318,69 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |

