470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14D471KJ

DigiKey Part Number
5789-14D471KJ-ND
Manufacturer
Manufacturer Product Number
14D471KJ
Description
VARISTOR 470V 6000A DISC 14MM
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Current - Surge
6 kA
Series
Energy
205J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
420 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C
Maximum DC Volts
385 V
Features
High Surge
Varistor Voltage (Min)
423 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
470 V
Package / Case
Disc 14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 856,70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,34600€ 3,46
50€ 0,28100€ 14,05
100€ 0,22190€ 22,19
250€ 0,18848€ 47,12
500€ 0,15506€ 77,53
1 000€ 0,13279€ 132,79
2 000€ 0,11823€ 236,46
3 000€ 0,10623€ 318,69
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190