
10D431K | |
|---|---|
DigiKey Part Number | 5789-10D431K-ND |
Manufacturer | |
Manufacturer Product Number | 10D431K |
Description | VARISTOR 430V 2500A DISC 10MM |
Customer Reference | |
Detailed Description | 430 V 2500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2500 A | |
Energy | 68J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,21700 | € 2,17 |
| 50 | € 0,20660 | € 10,33 |
| 100 | € 0,19620 | € 19,62 |
| 250 | € 0,14632 | € 36,58 |
| 500 | € 0,12306 | € 61,53 |
| 1 000 | € 0,09381 | € 93,81 |
| 2 000 | € 0,07143 | € 142,86 |
| 3 000 | € 0,06627 | € 198,81 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |
