
1.5KE18A | |
|---|---|
DigiKey Part Number | 5789-1.5KE18A-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE18A |
Description | TVS DIODE 15.30VWM 25.2VC DO201, |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,34400 | € 3,44 |
| 50 | € 0,32120 | € 16,06 |
| 100 | € 0,27640 | € 27,64 |
| 250 | € 0,24184 | € 60,46 |
| 500 | € 0,18656 | € 93,28 |
| 1 000 | € 0,15287 | € 152,87 |
| 2 000 | € 0,13819 | € 276,38 |
| 3 000 | € 0,12524 | € 375,72 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |

