207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150A

DigiKey Part Number
5789-1.5KE150A-ND
Manufacturer
Manufacturer Product Number
1.5KE150A
Description
TVS DIODE 128.00VWM 207.0VC DO20
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
207V
Mfr
Current - Peak Pulse (10/1000µs)
7.2A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Bulk
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
128V
Package / Case
DO-201AE, Axial
Voltage - Breakdown (Min)
143V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 856,70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,34100€ 3,41
50€ 0,31860€ 15,93
100€ 0,27410€ 27,41
250€ 0,23988€ 59,97
500€ 0,18504€ 92,52
1 000€ 0,15164€ 151,64
2 000€ 0,13707€ 274,14
3 000€ 0,12422€ 372,66
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190