
M6EMI,BK | |
|---|---|
DigiKey Part Number | SRM6E-9VB-ND |
Manufacturer | |
Manufacturer Product Number | M6EMI,BK |
Description | BOX ABS BLACK 4.15"L X 2.4"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS, EMI Black Hand Held, Split Sides and End Panel(s) 4.150" L x 2.400" W (105.41mm x 60.96mm) X 0.850" (21.59mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Battery Compartment, 9V and AA, EMI Shielded |
Container Type Box | Ratings |
Size / Dimension 4.150" L x 2.400" W (105.41mm x 60.96mm) | Shipping Info Shipped from DigiKey |
Height 0.850" (21.59mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 9.96in² (64.3cm²) | Base Product Number |


