


H65,TRRD | |
|---|---|
DigiKey Part Number | SRH65TR-ND |
Manufacturer | |
Manufacturer Product Number | H65,TRRD |
Description | BOX ABS TRN RED 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Red Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | H65,TRRD Models |
Category | Material |
Mfr | Color Translucent - Red |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.940" L x 2.750" W (125.48mm x 69.85mm) | Shipping Info Shipped from DigiKey |
Height 0.940" (23.88mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,89000 | € 16,89 |
| 5 | € 14,12600 | € 70,63 |
| 10 | € 13,07900 | € 130,79 |
| 25 | € 11,81560 | € 295,39 |
| 50 | € 10,94180 | € 547,09 |
| 100 | € 10,13270 | € 1 013,27 |
| 250 | € 9,15400 | € 2 288,50 |
| 500 | € 8,47682 | € 4 238,41 |
| 1 000 | € 7,84935 | € 7 849,35 |
| Unit Price without VAT: | € 16,89000 |
|---|---|
| Unit Price with VAT: | € 20,43690 |






