
STW8B12C-AABL | |
|---|---|
DigiKey Part Number | 897-1162-2-ND - Tape & Reel (TR) 897-1162-1-ND - Cut Tape (CT) 897-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8B12C-AABL |
Description | LED ACRICH COOL WHITE 6500K 3020 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 6500K (6000K ~ 7000K) 3.15V 100mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1108 (2720 Metric) |
Color | Supplier Device Package 3020 |
CCT (K) 6500K (6000K ~ 7000K) | Size / Dimension 0.106" L x 0.079" W (2.70mm x 2.00mm) |
Flux @ 25°C, Current - Test 37lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3.15V | Base Product Number |
Lumens/Watt @ Current - Test 117 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,50200 | € 5,02 |
| 100 | € 0,36750 | € 36,75 |
| 500 | € 0,30748 | € 153,74 |
| 1 000 | € 0,28780 | € 287,80 |
| 2 000 | € 0,27108 | € 542,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,25690 | € 1 027,60 |
| 8 000 | € 0,24488 | € 1 959,04 |
| 12 000 | € 0,23872 | € 2 864,64 |
| 20 000 | € 0,23178 | € 4 635,60 |
| 28 000 | € 0,22765 | € 6 374,20 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |
