
F50360 | |
|---|---|
DigiKey Part Number | 897-1016-2-ND - Tape & Reel (TR) 897-1016-1-ND - Cut Tape (CT) 897-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F50360 |
Description | LED Z-POWER RGB 625/525/460 SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power P5-II Red, Green, Blue (RGB) 625nm Red, 525nm Green, 460nm Blue 2420 (6050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm Red, 525nm Green, 460nm Blue | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.8V Green, 3.6V Blue | |
Lumens/Watt @ Current - Test | 40 lm/W Red, 43 lm/W Green, 10 lm/W Blue | |
Current - Max | 400mA Red, 400mA Green, 400mA Blue | |
Luminous Flux @ Current/Temperature | 35lm Red, 57lm Green, 13lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2420 (6050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Thermal Resistance of Package | 16°C/W Red, 16°C/W Green, 14°C/W Blue |