
Category | Interface Analog |
Manufacturer Sensitec | Sensitivity 8mV/V/mT |
Packaging Case | Voltage - Supply 1V ~ 5.5V |
Part Status Active | Embedded No |
Sensor Type Magnetic Field (H-Field) | Contents Board(s) |
Sensing Range ±20mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,94000 | € 9,94 |
| Unit Price without VAT: | € 9,94000 |
|---|---|
| Unit Price with VAT: | € 12,02740 |


