
STK-600/M-300AB5-PFF | |
|---|---|
DigiKey Part Number | 5845-STK-600/M-300AB5-PFF-ND |
Manufacturer | |
Manufacturer Product Number | STK-600/M-300AB5-PFF |
Description | CURRENT SENSOR TMR/OL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Magnetoresistive, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Category | Frequency DC ~ 120kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 4.6µs |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 5-CB Formed Leads, PFF |
Output Ratiometric, Voltage | Supplier Device Package 5-CB Module |
Sensitivity 6.667mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,69000 | € 4,69 |
| 48 | € 3,58667 | € 172,16 |
| Unit Price without VAT: | € 4,69000 |
|---|---|
| Unit Price with VAT: | € 5,67490 |
