


SHT35-DIS-B10KS | |
|---|---|
DigiKey Part Number | 1649-SHT35-DIS-B10KSTR-ND - Tape & Reel (TR) 1649-SHT35-DIS-B10KSCT-ND - Cut Tape (CT) 1649-SHT35-DIS-B10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT35-DIS-B10KS |
Description | SENSOR HUMI/TEMP 5V I2C 1.5% SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT35-DIS-B10KS Models |
Category | Accuracy ±1.5% RH |
Manufacturer Sensirion AG | Response Time 8 s |
Series | Voltage - Supply 2.15V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Grade Automotive |
Humidity Range 0 ~ 100% RH | Qualification AEC-Q100 |
Output Type I2C | Package / Case 8-VFDFN Exposed Pad |
Output 16b | Supplier Device Package 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,56000 | € 7,56 |
| 5 | € 6,83000 | € 34,15 |
| 10 | € 6,55900 | € 65,59 |
| 25 | € 6,23520 | € 155,88 |
| 50 | € 6,01360 | € 300,68 |
| 100 | € 5,81050 | € 581,05 |
| 500 | € 5,46584 | € 2 732,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 4,82708 | € 48 270,80 |
| Unit Price without VAT: | € 7,56000 |
|---|---|
| Unit Price with VAT: | € 9,14760 |






