
G43C332 | |
|---|---|
DigiKey Part Number | 5115-G43C332-ND |
Manufacturer | |
Manufacturer Product Number | G43C332 |
Description | 10KV SPDT HV RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 25 A 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 10000VAC, 10000VDC - Max | |
Features | - | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Coil Current | 91.4 mA | |
Coil Power | 2.4W | |
Coil Resistance | 290Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 507,93000 | € 507,93 |
| 10 | € 452,17500 | € 4 521,75 |
| Unit Price without VAT: | € 507,93000 |
|---|---|
| Unit Price with VAT: | € 614,59530 |


