



EL240A20R-05 | |
|---|---|
DigiKey Part Number | CC1778-ND |
Manufacturer | |
Manufacturer Product Number | EL240A20R-05 |
Description | SSR RELAY SPST-NO 20A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL240A20R-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 8VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 20 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,05000 | € 41,05 |
| 10 | € 39,08800 | € 390,88 |
| 50 | € 37,30720 | € 1 865,36 |
| 100 | € 36,21430 | € 3 621,43 |
| Unit Price without VAT: | € 41,05000 |
|---|---|
| Unit Price with VAT: | € 49,67050 |
