E53TP25C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: € 212,97000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
53TP Series, IP00
Relay Basics - Another Teaching Moment | DigiKey Electronics

E53TP25C

DigiKey Part Number
CC2718-ND
Manufacturer
Manufacturer Product Number
E53TP25C
Description
SSR RELAY 3PST-NO 25A 48-530V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
E53TP25C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
18 ~ 36VAC
Voltage - Load
48 V ~ 530 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.