



CX240A5 | |
|---|---|
DigiKey Part Number | CC1332-ND |
Manufacturer | |
Manufacturer Product Number | CX240A5 |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CX240A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,80000 | € 20,80 |
| 10 | € 19,81100 | € 198,11 |
| 50 | € 18,91600 | € 945,80 |
| 100 | € 18,36520 | € 1 836,52 |
| Unit Price without VAT: | € 20,80000 |
|---|---|
| Unit Price with VAT: | € 25,16800 |


