



84137121 | |
|---|---|
DigiKey Part Number | 646-1015-ND |
Manufacturer | |
Manufacturer Product Number | 84137121 |
Description | SSR RELAY SPST-NO 50A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137121 Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137121N | Crouzet | 35 | 966-84137121N-ND | € 97,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 99,17000 | € 99,17 |
| 10 | € 94,45900 | € 944,59 |
| 50 | € 90,16600 | € 4 508,30 |
| Unit Price without VAT: | € 99,17000 |
|---|---|
| Unit Price with VAT: | € 119,99570 |
