

LP35-S-P-XP-S3E-28/V-SM12-T0 | |
|---|---|
DigiKey Part Number | 1724-1261-ND |
Manufacturer | |
Manufacturer Product Number | LP35-S-P-XP-S3E-28/V-SM12-T0 |
Description | ENCODER INC SURFACE MOUNT |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | 18B | |
Base Product Number |