
EM-DR1-AD-5-TB-28V/V | |
|---|---|
DigiKey Part Number | EM-DR1-AD-5-TB-28V/V-ND |
Manufacturer | |
Manufacturer Product Number | EM-DR1-AD-5-TB-28V/V |
Description | ISOLATOR MODULE FOR ENCODER 5V |
Customer Reference | |
Detailed Description | Encoder Amplifier/Isolator Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Encoder Amplifier/Isolator | |
Voltage - Supply | 28V | |
Output Type | - | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Base Product Number |
