


IULHK111-1REC4-41-5.00-A-01 | |
|---|---|
DigiKey Part Number | IULHK111-1REC4-41-5.00-A-01-ND |
Manufacturer | |
Manufacturer Product Number | IULHK111-1REC4-41-5.00-A-01 |
Description | CIR BRKR MAG-HYDR 5A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 5A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 272,10000 | € 816,30 |
| Unit Price without VAT: | € 272,10000 |
|---|---|
| Unit Price with VAT: | € 329,24100 |