
SX1272RF1CAS | |
|---|---|
DigiKey Part Number | SX1272RF1CAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1272RF1CAS |
Description | RF TXRX MOD ISM<1GHZU.FL TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 860MHz ~ 1.02GHz Antenna Not Included, U.FL Through Hole |
Category | Sensitivity -137dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bag | Voltage - Supply 1.8V ~ 3.7V |
Part Status Obsolete | Current - Receiving 11.2mA |
DigiKey Programmable Not Verified | Current - Transmitting 125mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Through Hole |
Modulation FSK, GFSK, GMSK, MSK, OOK | Operating Temperature -40°C ~ 85°C |
Frequency 860MHz ~ 1.02GHz | Package / Case Module |
Data Rate 300kbps | Base Product Number |
Power - Output 20dBm |