Video Driver IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1678-INTE3

DigiKey Part Number
600-GS1678-INTE3TR-ND - Tape & Reel (TR)
600-GS1678-INTE3CT-ND - Cut Tape (CT)
600-GS1678-INTE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1678-INTE3
Description
IC VIDEO CABLE DRIVER 16QFN
Customer Reference
Detailed Description
Video Driver IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Semtech Corporation
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
16-VQFN Exposed Pad
Function
Driver
Supplier Device Package
16-QFN (4x4)
Applications
Professional Video
Base Product Number
Standards
SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 15,75000€ 15,75
10€ 12,52100€ 125,21
25€ 11,71440€ 292,86
100€ 10,92180€ 1 092,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 10,40680€ 2 601,70
500€ 10,15238€ 5 076,19
750€ 10,02496€ 7 518,72
Manufacturers Standard Package
Unit Price without VAT:€ 15,75000
Unit Price with VAT:€ 19,05750