
GHXS045A120S-D3 | |
|---|---|
DigiKey Part Number | 1560-1152-5-ND |
Manufacturer | |
Manufacturer Product Number | GHXS045A120S-D3 |
Description | DIODE MOD SIC 1200V 45A SOT-227 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 45A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 45 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,30000 | € 27,30 |
| 10 | € 20,09200 | € 200,92 |
| 100 | € 17,43790 | € 1 743,79 |
| Unit Price without VAT: | € 27,30000 |
|---|---|
| Unit Price with VAT: | € 33,03300 |