
SPCT 100/60 600/5 A VA 5 CL 0.5-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT100/60600/5AVA5CL0.5-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 100/60 600/5 A VA 5 CL 0.5-CU-ROHS |
Description | CURR SENSE XFMR 600A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600 A |
Manufacturer Selec Controls USA Inc. | Current Ratio 600:5 |
Series | Mounting Type DIN Rail |
Packaging Box | Size / Dimension 3.976" L x 2.047" W (101.00mm x 52.00mm) |
Part Status Active | Height - Seated (Max) 4.740" (120.40mm) |
Frequency Range 50Hz ~ 60Hz | Termination Style Terminal Block |
Type Non-Invasive (Solid Core) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,40000 | € 20,40 |
| 5 | € 18,64200 | € 93,21 |
| 10 | € 17,98900 | € 179,89 |
| 25 | € 17,20720 | € 430,18 |
| 50 | € 16,67300 | € 833,65 |
| 100 | € 16,18250 | € 1 618,25 |
| 500 | € 15,19430 | € 7 597,15 |
| Unit Price without VAT: | € 20,40000 |
|---|---|
| Unit Price with VAT: | € 24,68400 |
