


319030005 | |
|---|---|
DigiKey Part Number | 1597-1265-ND |
Manufacturer | |
Manufacturer Product Number | 319030005 |
Description | MINI BREAD BOARD 4.5X3.5CM-BLUE |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.77" x 1.38" (45.0mm x 35.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Size / Dimension | 1.77" x 1.38" (45.0mm x 35.0mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,55000 | € 2,55 |
| Unit Price without VAT: | € 2,55000 |
|---|---|
| Unit Price with VAT: | € 3,08550 |