
110060426 | |
|---|---|
DigiKey Part Number | 1597-1370-ND |
Manufacturer | |
Manufacturer Product Number | 110060426 |
Description | BEAGLEBONE GOOGLE CLOUD IOT KIT |
Customer Reference | |
Detailed Description | BeagleBone Green Wireless IoT Kit BeagleBone Cape, Grove Google Cloud Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | BeagleBone Cape, Grove | |
Suggested Programming Environment | Google Cloud | |
Utilized IC / Part | AM3358BZCZ | |
Included MCU/MPU Board(s) | BeagleBone Green Wireless |