SSD1327 OLED 1.12" Display Grove Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101020452

DigiKey Part Number
1597-1616-ND
Manufacturer
Manufacturer Product Number
101020452
Description
GROVE - OLED DISPLAY 1.12'' V2
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
SSD1327 OLED 1.12" Display Grove Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Grove
Type
Display
Function
OLED 1.12"
Utilized IC / Part
SSD1327
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 14,11390€ 1 411,39
Unit Price without VAT:€ 14,11390
Unit Price with VAT:€ 17,07782