
101020014 | |
|---|---|
DigiKey Part Number | 1597-1125-ND |
Manufacturer | |
Manufacturer Product Number | 101020014 |
Description | GROVE LIGHT SENSOR |
Customer Reference | |
Detailed Description | GL5528, LM358 Light Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Grove | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | GL5528, LM358 | |
Contents | Board(s), Cable(s) | |
Note | - |

