
TS512GMTS600-PK | |
|---|---|
DigiKey Part Number | TS512GMTS600-PK-ND |
Manufacturer | |
Manufacturer Product Number | TS512GMTS600-PK |
Description | SSD 512GB M.2 MLC SATA III 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.21 oz (6 g) | |
Size / Dimension | 60.00mm x 22.00mm x 3.58mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 323,76000 | € 323,76 |
| Unit Price without VAT: | € 323,76000 |
|---|---|
| Unit Price with VAT: | € 391,74960 |