
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.21 oz (6 g) | |
Size / Dimension | 60.00mm x 22.00mm x 3.58mm | |
Base Product Number |