


FSG1M-L | |
|---|---|
DigiKey Part Number | FSG1M-L-ND |
Manufacturer | |
Manufacturer Product Number | FSG1M-L |
Description | FRONT SOLE GROUNDER ASMBLY W/RES |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap (Toe Coverage) 2' (0.61m) Large 1 MOhms Black |
Category | Strap Closure D-Ring (2), Hook and Loop |
Manufacturer SCS | Strap Material Elastic Fabric |
Packaging Bulk | Resistance 1 MOhms |
Part Status Obsolete | Size Large |
Type Heel Strap, Shoe Strap (Toe Coverage) | Color Black |
Cord Length 2' (0.61m) | Base Product Number |