


PFUF.150.2 | |
|---|---|
DigiKey Part Number | 486-3556-2-ND - Tape & Reel (TR) 486-3556-1-ND - Cut Tape (CT) 486-3556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFUF.150.2 |
Description | PTC RESET FUSE 6V 1.5A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFUF.150.2 Models |
Category | Time to Trip 5 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.025" (0.63mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402L010SLKR | Littelfuse Inc. | 13 793 | F5756CT-ND | € 2,81000 | Similar |
| 0402L020SLKR | Littelfuse Inc. | 13 870 | F5757CT-ND | € 2,81000 | Similar |
| MF-USMF150-2 | Bourns Inc. | 2 235 | MF-USMF150-2CT-ND | € 0,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 5 | € 0,79600 | € 3,98 |
| 10 | € 0,73500 | € 7,35 |
| 50 | € 0,60960 | € 30,48 |
| 100 | € 0,56250 | € 56,25 |
| 250 | € 0,50564 | € 126,41 |
| 500 | € 0,46626 | € 233,13 |
| 1 000 | € 0,42983 | € 429,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37744 | € 1 132,32 |
| 6 000 | € 0,34745 | € 2 084,70 |
| 9 000 | € 0,33091 | € 2 978,19 |
| 15 000 | € 0,31805 | € 4 770,75 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,16160 |