


PFRA.250.2 | |
|---|---|
DigiKey Part Number | 486-PFRA.250.2TR-ND - Tape & Reel (TR) 486-PFRA.250.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.250.2 |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.250.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 5 | € 1,04800 | € 5,24 |
| 10 | € 0,96700 | € 9,67 |
| 50 | € 0,80240 | € 40,12 |
| 100 | € 0,74030 | € 74,03 |
| 250 | € 0,66528 | € 166,32 |
| 500 | € 0,61342 | € 306,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,53891 | € 808,37 |
| 3 000 | € 0,49629 | € 1 488,87 |
| 4 500 | € 0,47279 | € 2 127,55 |
| 7 500 | € 0,45384 | € 3 403,80 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |