


PFNF.150.2 | |
|---|---|
DigiKey Part Number | 486-3552-2-ND - Tape & Reel (TR) 486-3552-1-ND - Cut Tape (CT) 486-3552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFNF.150.2 |
Description | PTC RESET FUSE 6V 1.5A 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFNF.150.2 Models |
Category | Time to Trip 1 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NANOSMDC075F-2 | Littelfuse Inc. | 61 700 | NANOSMDC075F-2CT-ND | € 0,46000 | Similar |
| NANOSMDC150F-2 | Littelfuse Inc. | 23 019 | NANOSMDC150F-2CT-ND | € 0,52000 | Similar |
| NANOSMDC200F-2 | Littelfuse Inc. | 13 018 | NANOSMDC200F-2CT-ND | € 0,66000 | Similar |
| PTS12066V150 | Eaton - Electronics Division | 8 503 | 283-PTS12066V150CT-ND | € 0,27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 5 | € 0,67400 | € 3,37 |
| 10 | € 0,62300 | € 6,23 |
| 50 | € 0,51700 | € 25,85 |
| 100 | € 0,47710 | € 47,71 |
| 250 | € 0,42884 | € 107,21 |
| 500 | € 0,39552 | € 197,76 |
| 1 000 | € 0,36464 | € 364,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32025 | € 960,75 |
| 6 000 | € 0,29484 | € 1 769,04 |
| 9 000 | € 0,28083 | € 2 527,47 |
| 15 000 | € 0,26559 | € 3 983,85 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |