Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC11.0021.201

DigiKey Part Number
486-4808-ND
Manufacturer
Manufacturer Product Number
EC11.0021.201
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
EC11.0021.201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off, Illuminated
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 32.50mm x 46.50mm
Connector Style
IEC 320-C20
Panel Thickness
0.059" (1.50mm)
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
16A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
cULus, ENEC
Number of Positions
3
Base Product Number
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 31,57000€ 31,57
10€ 26,83100€ 268,31
25€ 25,15160€ 628,79
50€ 23,95180€ 1 197,59
100€ 22,80960€ 2 280,96
250€ 21,38344€ 5 345,86
Manufacturers Standard Package
Unit Price without VAT:€ 31,57000
Unit Price with VAT:€ 38,19970