
DKIH-3252-50D2 | |
|---|---|
DigiKey Part Number | 486-DKIH-3252-50D2-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3252-50D2 |
Description | DKIH-1 COMP.CHOKE 2PH 50A 0.15MH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 50A DCR 0.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.5mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,91000 | € 19,91 |
| 20 | € 15,44300 | € 308,86 |
| 40 | € 14,56375 | € 582,55 |
| 60 | € 14,07317 | € 844,39 |
| 100 | € 13,47920 | € 1 347,92 |
| 260 | € 13,24250 | € 3 443,05 |
| Unit Price without VAT: | € 19,91000 |
|---|---|
| Unit Price with VAT: | € 24,09110 |
