
DFKH-31-0008 | |
|---|---|
DigiKey Part Number | 486-3128-ND |
Manufacturer | |
Manufacturer Product Number | DFKH-31-0008 |
Description | CMC 6A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 6A DCR 24mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFKH-31-0008 Models |
Category | DC Resistance (DCR) (Max) 24mOhm |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 440V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.240" L x 0.728" W (31.50mm x 18.50mm) |
Number of Lines 2 | Package / Case Radial - 4 Leads |
Current Rating (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,30000 | € 6,30 |
| 10 | € 5,17700 | € 51,77 |
| 25 | € 4,78960 | € 119,74 |
| 70 | € 4,38929 | € 307,25 |
| 140 | € 4,13921 | € 579,49 |
| 280 | € 3,90361 | € 1 093,01 |
| 560 | € 3,68186 | € 2 061,84 |
| 1 050 | € 3,56958 | € 3 748,06 |
| Unit Price without VAT: | € 6,30000 |
|---|---|
| Unit Price with VAT: | € 7,62300 |
