2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3414.0119.26

DigiKey Part Number
486-3414.0119.26TR-ND - Tape & Reel (TR)
486-3414.0119.26CT-ND - Cut Tape (CT)
486-3414.0119.26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3414.0119.26
Description
FUSE BOARD MOUNT 2A 32VDC 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.044
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
DC Cold Resistance
0.026 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,69000€ 0,69
5€ 0,57400€ 2,87
10€ 0,52800€ 5,28
50€ 0,43840€ 21,92
100€ 0,40460€ 40,46
250€ 0,36364€ 90,91
500€ 0,33538€ 167,69
1 000€ 0,30921€ 309,21
5 000€ 0,28573€ 1 428,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,23522€ 2 352,20
20 000€ 0,23344€ 4 668,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,69000
Unit Price with VAT:€ 0,83490