
3405.0176.11 | |
|---|---|
DigiKey Part Number | 486-5006-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0176.11 |
Description | FUSE BRD MT 10A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 5 | € 1,37600 | € 6,88 |
| 10 | € 1,27000 | € 12,70 |
| 50 | € 1,05380 | € 52,69 |
| 100 | € 0,97210 | € 97,21 |
| 300 | € 0,85513 | € 256,54 |
| 500 | € 0,80538 | € 402,69 |
| 1 000 | € 0,74220 | € 742,20 |
| 5 000 | € 0,61255 | € 3 062,75 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |
