5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3405.0173.24

DigiKey Part Number
486-4185-2-ND - Tape & Reel (TR)
486-4185-1-ND - Cut Tape (CT)
486-4185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3405.0173.24
Description
FUSE BRD MT 5A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
13.57
Mounting Type
Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,47000€ 1,47
5€ 1,21600€ 6,08
10€ 1,12200€ 11,22
50€ 0,93060€ 46,53
100€ 0,85870€ 85,87
250€ 0,77168€ 192,92
500€ 0,71148€ 355,74
1 000€ 0,65573€ 655,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,60403€ 1 208,06
4 000€ 0,55605€ 2 224,20
6 000€ 0,52960€ 3 177,60
10 000€ 0,50675€ 5 067,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,47000
Unit Price with VAT:€ 1,77870