
3404.2463.22 | |
|---|---|
DigiKey Part Number | 486-3187-2-ND - Tape & Reel (TR) 486-3187-1-ND - Cut Tape (CT) 486-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2463.22 |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2463.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Part Status Active | Melting I²t 0.27 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 5 | € 2,01000 | € 10,05 |
| 10 | € 1,85400 | € 18,54 |
| 50 | € 1,53860 | € 76,93 |
| 100 | € 1,41940 | € 141,94 |
| 250 | € 1,27528 | € 318,82 |
| 500 | € 1,17554 | € 587,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,08308 | € 1 083,08 |
| 2 000 | € 0,99731 | € 1 994,62 |
| 3 000 | € 0,95002 | € 2 850,06 |
| 5 000 | € 0,89329 | € 4 466,45 |
| 7 000 | € 0,88071 | € 6 164,97 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,92820 |