2.5 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2420.22

DigiKey Part Number
486-4664-2-ND - Tape & Reel (TR)
486-4664-1-ND - Cut Tape (CT)
486-4664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2420.22
Description
FUSE BRD MNT 2.5A 277VAC 250VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2420.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
7.5
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,69000€ 2,69
5€ 2,22600€ 11,13
10€ 2,05500€ 20,55
50€ 1,70480€ 85,24
100€ 1,57270€ 157,27
250€ 1,41296€ 353,24
500€ 1,30238€ 651,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,19987€ 1 199,87
2 000€ 1,10475€ 2 209,50
3 000€ 1,05232€ 3 156,96
5 000€ 0,98940€ 4 947,00
7 000€ 0,98588€ 6 901,16
Manufacturers Standard Package
Unit Price without VAT:€ 2,69000
Unit Price with VAT:€ 3,25490