
3404.2413.11 | |
|---|---|
DigiKey Part Number | 486-3698-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2413.11 |
Description | FUSE BRD MNT 500MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2413.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.54 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 5 | € 2,25400 | € 11,27 |
| 10 | € 2,08100 | € 20,81 |
| 50 | € 1,72640 | € 86,32 |
| 100 | € 1,59250 | € 159,25 |
| 300 | € 1,40047 | € 420,14 |
| 500 | € 1,31878 | € 659,39 |
| 1 000 | € 1,21498 | € 1 214,98 |
| 5 000 | € 1,00186 | € 5 009,30 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,29120 |
