
3403.0272.23 | |
|---|---|
DigiKey Part Number | 486-3061-2-ND - Tape & Reel (TR) 486-3061-1-ND - Cut Tape (CT) 486-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0272.23 |
Description | FUSE BRD MNT 630MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 630 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0272.23 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 1.1 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 5 | € 2,35000 | € 11,75 |
| 10 | € 2,16800 | € 21,68 |
| 50 | € 1,79820 | € 89,91 |
| 100 | € 1,65880 | € 165,88 |
| 250 | € 1,49024 | € 372,56 |
| 500 | € 1,37358 | € 686,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,20579 | € 1 808,68 |
| 3 000 | € 1,10971 | € 3 329,13 |
| 4 500 | € 1,05673 | € 4 755,28 |
| 7 500 | € 1,04538 | € 7 840,35 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,42430 |