
3402.0040.24 | |
|---|---|
DigiKey Part Number | 486-3402.0040.24TR-ND - Tape & Reel (TR) 486-3402.0040.24CT-ND - Cut Tape (CT) 486-3402.0040.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0040.24 |
Description | FUSE BRD MNT 10A 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 54.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 5 | € 1,06600 | € 5,33 |
| 10 | € 0,98200 | € 9,82 |
| 50 | € 0,81500 | € 40,75 |
| 100 | € 0,75190 | € 75,19 |
| 250 | € 0,67576 | € 168,94 |
| 500 | € 0,62310 | € 311,55 |
| 1 000 | € 0,57430 | € 574,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,50411 | € 1 512,33 |
| 6 000 | € 0,46392 | € 2 783,52 |
| 9 000 | € 0,46150 | € 4 153,50 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,54880 |
