
3-160-943 | |
|---|---|
DigiKey Part Number | 486-3-160-943TR-ND - Tape & Reel (TR) 486-3-160-943CT-ND - Cut Tape (CT) 486-3-160-943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-943 |
Description | SWITCH DIP SLIDE SPST 100MA 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.144" (3.67mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-938 | SCHURTER Inc. | 0 | 486-3-160-938CT-ND | € 1,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,23100 | € 12,31 |
| 25 | € 1,14280 | € 28,57 |
| 50 | € 1,07880 | € 53,94 |
| 100 | € 1,01800 | € 101,80 |
| 250 | € 0,94380 | € 235,95 |
| 500 | € 0,89284 | € 446,42 |
| 1 000 | € 0,84653 | € 846,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,80495 | € 1 609,90 |
| 4 000 | € 0,76795 | € 3 071,80 |
| 6 000 | € 0,74835 | € 4 490,10 |
| 10 000 | € 0,72569 | € 7 256,90 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |
