
3-160-940 | |
|---|---|
DigiKey Part Number | 486-3-160-940TR-ND - Tape & Reel (TR) 486-3-160-940CT-ND - Cut Tape (CT) 486-3-160-940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-940 |
Description | DTCD SWITCH 06 SEALED OFF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.344" (8.75mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-945 | SCHURTER Inc. | 0 | 486-3-160-945CT-ND | € 1,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,30000 | € 13,00 |
| 25 | € 1,20600 | € 30,15 |
| 50 | € 1,13840 | € 56,92 |
| 100 | € 1,07420 | € 107,42 |
| 250 | € 0,99604 | € 249,01 |
| 500 | € 0,94238 | € 471,19 |
| 1 000 | € 0,89370 | € 893,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,85000 | € 1 700,00 |
| 4 000 | € 0,81114 | € 3 244,56 |
| 6 000 | € 0,79057 | € 4 743,42 |
| 10 000 | € 0,76681 | € 7 668,10 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,86340 |
