
3-160-939 | |
|---|---|
DigiKey Part Number | 486-3-160-939TR-ND - Tape & Reel (TR) 486-3-160-939CT-ND - Cut Tape (CT) 486-3-160-939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-939 |
Description | SWITCH DIP SLIDE SPST 100MA 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.244" (6.20mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-944 | SCHURTER Inc. | 0 | 486-3-160-944CT-ND | € 1,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 1,10100 | € 11,01 |
| 25 | € 1,02240 | € 25,56 |
| 50 | € 0,96540 | € 48,27 |
| 100 | € 0,91090 | € 91,09 |
| 250 | € 0,84432 | € 211,08 |
| 500 | € 0,79852 | € 399,26 |
| 1 000 | € 0,75681 | € 756,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,71928 | € 1 438,56 |
| 4 000 | € 0,68584 | € 2 743,36 |
| 6 000 | € 0,66812 | € 4 008,72 |
| 10 000 | € 0,64760 | € 6 476,00 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,57300 |
