




3-153-428 | |
|---|---|
DigiKey Part Number | 486-3-153-428-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-428 |
Description | SCPB SUPERCAPACITOR 5.00V 400MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 mF (EDLC) Supercapacitor 5 V 3-SMD 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 400 mF | |
Tolerance | - | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,50000 | € 18,50 |
| 10 | € 14,77500 | € 147,75 |
| 50 | € 13,28380 | € 664,19 |
| 100 | € 12,82180 | € 1 282,18 |
| 500 | € 12,03926 | € 6 019,63 |
| Unit Price without VAT: | € 18,50000 |
|---|---|
| Unit Price with VAT: | € 22,38500 |
